- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.1S.752.CN
LEMO
FFA.1S.752.CN
LEMO Cable Collet for ø 4.2mm to 5.2mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 4.2mm to 5.2mm Cable Diameter Range
Search Keywords: FFA1S752CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LEMO
-
Part No:FFA.1S.752.CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FFA.1S.752.CN RoHS compliant?
Yes, FFA.1S.752.CN is RoHS compliant.
What is the lead time for FFA.1S.752.CN?
The standard lead time for FFA.1S.752.CN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.52
100
$3.09
250
$2.96
500
$2.54
1,000
$2.36
2,500
$2.29
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing