- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Strain Reliefs ›
- FFA.0S.744.CN
LEMO
FFA.0S.744.CN
LEMO Cable Collet for ø 3.7mm to 4.4mm Cable Diameter Range
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LEMO Cable Collet for ø 3.7mm to 4.4mm Cable Diameter Range
Search Keywords: FFA0S744CN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | LEMO |
| Part No: | FFA.0S.744.CN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is FFA.0S.744.CN RoHS compliant?
Yes, FFA.0S.744.CN is RoHS compliant.
What is the lead time for FFA.0S.744.CN?
The standard lead time for FFA.0S.744.CN is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
25 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.73
250
$2.22
500
$1.93
1,000
$1.77
2,500
$1.72
5,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing