- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387000919
387000919
Tark Thermal Solutions
Tunnel Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 27W cooling power - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tunnel Series - Air-to-Air - Thermoelectric Assembly (Peltier) - 27W cooling power - 12V
Search Keywords: 387000919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387000919
-
Alias/AKA:AAT-027-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$212.29
5
$206.39
10
$203.56
20
$198.13
50
$195.52
100 +
$190.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments