- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387000913
387000913
Tark Thermal Solutions
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 106W cooling power - 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 106W cooling power - 24V
Search Keywords: 387000913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387000913
-
Alias/AKA:DAT-105-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$299.93
3
$291.60
5
$287.60
10
$286.88
20 +
$279.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments