- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- 387000848
387000848
Tark Thermal Solutions
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 40W cooling power - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tunnel Series - Direct-to-Air - Thermoelectric Assembly (Peltier) - 40W cooling power - 12V
Search Keywords: 387000848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:387000848
-
Alias/AKA:DAT-040-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8418690180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
59 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$175.86
5
$170.97
10
$168.63
20
$168.21
50
$161.97
100 +
$157.82
Click for Quote
Log in
to unlock special pricing