- Home ›
- All Products›
- 1109
Liquid to Liquid Heat Exchanger - 5000 W - 1.1 A - 230VAC - 8500ML (287.4 oz) - 53 lbs (24 kg).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid to Liquid Heat Exchanger - 5000 W - 1.1 A - 230VAC - 8500ML (287.4 oz) - 53 lbs (24 kg).
Search Keywords: 1109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tark Thermal Solutions
-
Part No:1109
-
Alias/AKA:WW-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$4,466.66
3
$4,294.87
5 +
$4,230.44
Click for Quote
Log in
to unlock special pricing