- Home ›
- All Products›
- U3A00035-12I
L-COM
U3A00035-12I
USB 3.0 A-F PNL MNT/A-M 12""
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
USB 3.0 A-F PNL MNT/A-M 12""
Search Keywords: U3A0003512I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:U3A00035-12I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is U3A00035-12I RoHS compliant?
Yes, U3A00035-12I is RoHS compliant.
What is the lead time for U3A00035-12I?
The standard lead time for U3A00035-12I is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$44.14
5
$39.38
10
$38.21
25
$37.10
50
$35.07
100
$34.13
250 +
$33.68
Click for Quote
Log in
to unlock special pricing