- Home ›
- All Products›
- U3A00034-36I
Description
+
USB 3.0 A-F PNL MNT/A-M 36""
Search Keywords: U3A0003436I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:U3A00034-36I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$42.31
5
$37.75
10
$37.66
25
$35.57
50
$33.62
100
$33.53
250 +
$32.29
Click for Quote
Log in
to unlock special pricing