- Home ›
- All Products›
- U3A00034-12I
Description
+
USB 3.0 A-F PNL MNT/A-M 12""
Search Keywords: U3A0003412I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:U3A00034-12I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$40.03
5
$35.72
10
$35.63
25
$33.65
50
$31.81
100
$31.73
250 +
$30.55
Click for Quote
Log in
to unlock special pricing