- Home ›
- All Products›
- TRD695ATC-2M
Description
+
Cat 6A LED Traceable Patch Cord, UTP, Gray, 2m
Search Keywords: TRD695ATC2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:TRD695ATC-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$31.62
5
$29.58
10
$28.22
25
$27.37
50
$26.20
100
$25.12
250 +
$24.45
Click for Quote
Log in
to unlock special pricing