- Home ›
- All Products›
- TRD628AP-BLU-3
TRD628AP-BLU-3
L-COM
Ca6a RJ45 F/UTP 28AWG CMP +105°C BLU 3F
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ca6a RJ45 F/UTP 28AWG CMP +105°C BLU 3F
Search Keywords: TRD628APBLU3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:TRD628AP-BLU-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$47.55
5
$42.43
10
$41.16
25
$39.97
50
$37.78
100
$36.77
250 +
$36.29
Click for Quote
Log in
to unlock special pricing