- Home ›
- All Products›
- SA3349
Description
+
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Crimp - 20 AWG - 24 AWG.
Search Keywords: SA3349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:SA3349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$30.02
5
$28.08
10
$26.78
25
$25.98
50
$24.87
100
$23.85
250 +
$23.21
Click for Quote
Log in
to unlock special pricing