- Home ›
- All Products›
- PS4870-25R
Description
+
PSSwitching 48VDC @ 70W
Search Keywords: PS487025R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PS4870-25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$123.47
5
$114.25
10
$109.36
20
$104.86
50
$102.07
100 +
$100.72
Click for Quote
Log in
to unlock special pricing