- Home ›
- All Products›
- PS4820GB-POE-1
Description
+
PSPOE GIGABIT INJ 48VDC@20W
Search Keywords: PS4820GBPOE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PS4820GB-POE-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$60.29
5
$53.80
10
$52.19
25
$49.96
50
$47.90
100
$46.63
250 +
$46.01
Click for Quote
Log in
to unlock special pricing