- Home ›
- All Products›
- PS1240-21R
Description
+
PSSwitching 12VDC @ 40W
Search Keywords: PS124021R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PS1240-21R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$50.97
5
$45.48
10
$44.12
25
$42.84
50
$40.49
100
$39.41
250 +
$38.89
Click for Quote
Log in
to unlock special pricing