- Home ›
- All Products›
- PPA00019-6FT
Description
+
Nema L6-20P to C19 Power Cord, 20A, 250V - 6ft
Search Keywords: PPA000196FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00019-6FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$29.57
5
$27.66
10
$26.38
25
$25.60
50
$24.50
100
$23.49
250 +
$22.87
Click for Quote
Log in
to unlock special pricing