- Home ›
- All Products›
- PPA00019-10FT
Description
+
Nema L6-20P to C19 Power Cord, 20A, 250V - 10ft
Search Keywords: PPA0001910FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00019-10FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$36.62
5
$32.68
10
$32.60
25
$30.78
50
$29.10
100
$29.02
250 +
$27.95
Click for Quote
Log in
to unlock special pricing