- Home ›
- All Products›
- PPA00018-8FT
Description
+
Nema L5-20P to C19 Power Cord, 20A, 125V - 8ft
Search Keywords: PPA000188FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00018-8FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$37.31
5
$33.29
10
$33.21
25
$31.36
50
$29.64
100
$29.57
250 +
$28.47
Click for Quote
Log in
to unlock special pricing