- Home ›
- All Products›
- PPA00018-3FT
Description
+
Nema L5-20P to C19 Power Cord, 20A, 125V - 3ft
Search Keywords: PPA000183FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00018-3FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$27.29
5
$25.53
10
$24.35
25
$23.63
50
$22.61
100
$21.68
250 +
$21.11
Click for Quote
Log in
to unlock special pricing