- Home ›
- All Products›
- PPA00018-10FT
Description
+
Nema L5-20P to C19 Power Cord, 20A, 125V - 10ft
Search Keywords: PPA0001810FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00018-10FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$48.45
5
$43.23
10
$41.94
25
$40.72
50
$38.49
100
$37.47
250 +
$36.97
Click for Quote
Log in
to unlock special pricing