- Home ›
- All Products›
- PPA00017-10FT
Description
+
Nema L6-20P to C13 Power Cord, 15A, 250V - 10ft
Search Keywords: PPA0001710FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00017-10FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$35.48
5
$31.66
10
$31.58
25
$29.83
50
$28.19
100
$28.12
250 +
$27.08
Click for Quote
Log in
to unlock special pricing