- Home ›
- All Products›
- PPA00015-8FT
Description
+
Nema L5-30P to L5-30R Extension Cord, 30A, 125V -
Search Keywords: PPA000158FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00015-8FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$110.69
5
$102.43
10
$99.46
20
$94.01
50
$91.51
100 +
$90.30
Click for Quote
Log in
to unlock special pricing