- Home ›
- All Products›
- PPA00015-10FT
Description
+
Nema L5-30P to L5-30R Extension Cord, 30A, 125V -
Search Keywords: PPA0001510FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PPA00015-10FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$125.60
5
$116.22
10
$111.24
20
$106.67
50
$103.83
100 +
$102.46
Click for Quote
Log in
to unlock special pricing