- Home ›
- All Products›
- PDW3C-20140-NN46
PDW3C-20140-NN46
L-COM
DWDM, 1 RU 19" RM Mux/Demux, 20 Ch 100 GHz (1%)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DWDM, 1 RU 19" RM Mux/Demux, 20 Ch 100 GHz (1%)
Search Keywords: PDW3C20140NN46
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:PDW3C-20140-NN46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,215.06
3
$2,155.99
5 +
$2,100.00
Click for Quote
Log in
to unlock special pricing