- Home ›
- All Products›
- LCAT7437-2
LCAT7437-2
L-COM
2dB 50ohm fixed attenuator BNC plug to BNC jack 4G
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2dB 50ohm fixed attenuator BNC plug to BNC jack 4G
Search Keywords: LCAT74372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:LCAT7437-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$58.02
5
$51.77
10
$50.22
25
$48.07
50
$46.10
100
$44.87
250 +
$44.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT