- Home ›
- All Products›
- HG74208FPPR-4310F
HG74208FPPR-4310F
L-COM
698 MHz - 4200 MHz, Indoor 4G/5G Flat Panel Antenn
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
698 MHz - 4200 MHz, Indoor 4G/5G Flat Panel Antenn
Search Keywords: HG74208FPPR4310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74208FPPR-4310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$31.38
5
$29.35
10
$28.00
25
$27.16
50
$26.00
100
$24.93
250 +
$24.27
Click for Quote
Log in
to unlock special pricing