- Home ›
- All Products›
- HG74207XXPPR-NF
HG74207XXPPR-NF
L-COM
Indoor Panel Antenna, 7 dBi, 698MHz - 4200MHz, N-F
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Indoor Panel Antenna, 7 dBi, 698MHz - 4200MHz, N-F
Search Keywords: HG74207XXPPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74207XXPPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$506.62
3
$492.74
5 +
$491.51
Click for Quote
Log in
to unlock special pricing