- Home ›
- All Products›
- HG74207DPPR-NF
HG74207DPPR-NF
L-COM
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Flat Pan
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Flat Pan
Search Keywords: HG74207DPPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74207DPPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$84.08
5
$77.81
10
$75.55
20
$71.41
50
$69.51
100 +
$68.59
Click for Quote
Log in
to unlock special pricing