- Home ›
- All Products›
- HG74206DPCUPR-NF
HG74206DPCUPR-NF
L-COM
698 MHz - 4200 MHz, Indoor 4G/5G Omni Antenna, 1.5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
698 MHz - 4200 MHz, Indoor 4G/5G Omni Antenna, 1.5
Search Keywords: HG74206DPCUPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74206DPCUPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$48.91
5
$43.65
10
$42.34
25
$41.12
50
$38.86
100
$37.83
250 +
$37.33
Click for Quote
Log in
to unlock special pricing