- Home ›
- All Products›
- HG74206CUPR-4310F
HG74206CUPR-4310F
L-COM
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Omni Ant
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Omni Ant
Search Keywords: HG74206CUPR4310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74206CUPR-4310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.60
5
$24.89
10
$23.74
25
$23.03
50
$22.04
100
$21.14
250 +
$20.57
Click for Quote
Log in
to unlock special pricing