- Home ›
- All Products›
- HG74205DPCUPR-4310F
HG74205DPCUPR-4310F
L-COM
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Omni Ant
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
698 MHz - 4200 MHz, Indoor 4G/5G Wideband Omni Ant
Search Keywords: HG74205DPCUPR4310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG74205DPCUPR-4310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$43.22
5
$38.57
10
$37.42
25
$36.33
50
$34.34
100
$33.43
250 +
$32.99
Click for Quote
Log in
to unlock special pricing