- Home ›
- All Products›
- HG65806DPCUPR-NF
HG65806DPCUPR-NF
L-COM
617 MHz - 6000 MHz, Indoor 5G MIMO Omni Antenna, 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
617 MHz - 6000 MHz, Indoor 5G MIMO Omni Antenna, 1
Search Keywords: HG65806DPCUPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG65806DPCUPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$59.15
5
$52.78
10
$51.21
25
$49.01
50
$47.00
100
$45.75
250 +
$45.14
Click for Quote
Log in
to unlock special pricing