- Home ›
- All Products›
- HG65806DPCUPR-4310F
HG65806DPCUPR-4310F
L-COM
617 MHz - 6000 MHz, Indoor 5G MIMO Omni Antenna, 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
617 MHz - 6000 MHz, Indoor 5G MIMO Omni Antenna, 1
Search Keywords: HG65806DPCUPR4310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG65806DPCUPR-4310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$62.57
5
$55.83
10
$54.16
25
$51.84
50
$49.71
100
$48.39
250 +
$47.75
Click for Quote
Log in
to unlock special pricing