- Home ›
- All Products›
- HG65806CUPR-NF
HG65806CUPR-NF
L-COM
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.5-6
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.5-6
Search Keywords: HG65806CUPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG65806CUPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$110.69
5
$102.43
10
$99.46
20
$94.01
50
$91.51
100 +
$90.13
Click for Quote
Log in
to unlock special pricing