- Home ›
- All Products›
- HG65806CUPR-4310F
HG65806CUPR-4310F
L-COM
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.5-6
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.5-6
Search Keywords: HG65806CUPR4310F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG65806CUPR-4310F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$28.88
5
$27.02
10
$25.77
25
$25.00
50
$23.93
100
$22.95
250 +
$22.33
Click for Quote
Log in
to unlock special pricing