- Home ›
- All Products›
- HG65805CUPR-NF
HG65805CUPR-NF
L-COM
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.8-4.
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
617 MHz - 6000 MHz, Indoor 5G Omni Antenna, 1.8-4.
Search Keywords: HG65805CUPRNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG65805CUPR-NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$29.34
5
$27.45
10
$26.18
25
$25.40
50
$24.31
100
$23.32
250 +
$22.69
Click for Quote
Log in
to unlock special pricing