- Home ›
- All Products›
- HG5158-9XP
HG5158-9XP
L-COM
5150 MHz to 5935 MHz Flat Panel Spotlight Antenna,
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5150 MHz to 5935 MHz Flat Panel Spotlight Antenna,
Search Keywords: HG51589XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG5158-9XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$18.50
10
$17.65
25
$17.12
50
$16.62
100
$15.71
250
$15.29
500 +
$15.09
Click for Quote
Log in
to unlock special pricing