- Home ›
- All Products›
- HG3514DP
HG3514DP
L-COM
3300 MHz to 4200 MHz VH Dual Polarization Flat Pan
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3300 MHz to 4200 MHz VH Dual Polarization Flat Pan
Search Keywords: HG3514DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG3514DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$275.30
3
$267.65
5
$266.98
10
$263.99
20 +
$256.95
Click for Quote
Log in
to unlock special pricing