- Home ›
- All Products›
- HG2405U-NMO
L-COM
HG2405U-NMO
ANTMobile Omni 2.4GHz 5dB
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ANTMobile Omni 2.4GHz 5dB
Search Keywords: HG2405UNMO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG2405U-NMO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HG2405U-NMO RoHS compliant?
Yes, HG2405U-NMO is RoHS compliant.
What is the lead time for HG2405U-NMO?
The standard lead time for HG2405U-NMO is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$61.74
5
$54.99
10
$48.86
25
$45.90
50
$44.92
100
$43.92
250 +
$43.81
Click for Quote
Log in
to unlock special pricing