- Home ›
- All Products›
- HG2403RDR-MMCX
L-COM
HG2403RDR-MMCX
ANTRUBBERDUCK 2.4GHz 3dBi W/ 12" LEAD MMCX
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ANTRUBBERDUCK 2.4GHz 3dBi W/ 12" LEAD MMCX
Search Keywords: HG2403RDRMMCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:HG2403RDR-MMCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HG2403RDR-MMCX RoHS compliant?
Yes, HG2403RDR-MMCX is RoHS compliant.
What is the lead time for HG2403RDR-MMCX?
The standard lead time for HG2403RDR-MMCX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$6.89
50
$6.87
100
$6.58
250
$6.04
500
$6.03
1,000
$5.88
2,500 +
$5.65
Click for Quote
Log in
to unlock special pricing