- Home ›
- All Products›
- FX0357
Description
+
Fuseholder - Panel Mount - 250V - 10A - 5 x 20mm - Series/Solder Tags - Bayonet Cap - Screwdriver - PC2
Search Keywords: FX0357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:FX0357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.33
50
$10.82
100
$10.51
250
$9.93
500
$9.67
1,000 +
$9.54
Click for Quote
Log in
to unlock special pricing