- Home ›
- All Products›
- FOT-ST-21O
FOT-ST-21O
L-COM
Buffer Stripper 250µm, 900µm Outside Plant
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Buffer Stripper 250µm, 900µm Outside Plant
Search Keywords: FOTST21O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:FOT-ST-21O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$97.92
5
$90.61
10
$87.99
20
$83.16
50
$80.95
100 +
$79.88
Click for Quote
Log in
to unlock special pricing