- Home ›
- All Products›
- FOATSC-55-10D
Description
+
Fiber Optic Attenuator, SC 10dB for 1550nm
Search Keywords: FOATSC5510D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:FOATSC-55-10D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.94
50
$11.40
100
$10.91
250
$10.47
500
$10.19
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing