- Home ›
- All Products›
- CL1375
Description
+
LABEL 1.0"" X 3.75"" 30PK
Search Keywords: CL1375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CL1375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$26.38
5
$24.68
10
$23.54
25
$22.84
50
$21.86
100
$20.96
250 +
$20.40
Click for Quote
Log in
to unlock special pricing