- Home ›
- All Products›
- CL1150
Description
+
LABEL 1.0"" X 1.5"" 30PK
Search Keywords: CL1150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CL1150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$31.16
5
$29.15
10
$27.80
25
$26.97
50
$25.81
100
$24.75
250 +
$24.09
Click for Quote
Log in
to unlock special pricing