- Home ›
- All Products›
- CAU3VISHFAMB-1M
Description
+
USB 3.0 A/MicB Vision HighFlex 1.0m
Search Keywords: CAU3VISHFAMB1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CAU3VISHFAMB-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$38.15
10
$38.06
25
$35.94
50
$33.97
100
$33.89
250 +
$32.63
Click for Quote
Log in
to unlock special pricing