- Home ›
- All Products›
- CAU3DCVISAMB-1M
Description
+
USB 3.0 A/MicB DieCast w/ Opt Vision 1.0m
Search Keywords: CAU3DCVISAMB1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CAU3DCVISAMB-1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$131.98
5
$122.13
10
$116.90
20
$112.10
50
$109.11
100 +
$107.67
Click for Quote
Log in
to unlock special pricing