- Home ›
- All Products›
- CAU3DCVISAB-3M
Description
+
USB 3.0 A/B DieCast w/ Opt Vision, 3.0m
Search Keywords: CAU3DCVISAB3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CAU3DCVISAB-3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$142.63
5
$131.98
10
$126.33
20
$121.14
50
$117.91
100 +
$116.35
Click for Quote
Log in
to unlock special pricing