- Home ›
- All Products›
- CAU3DCVISAB-2M
Description
+
USB 3.0 A/B DieCast w/ Opt Vision, 2.0m
Search Keywords: CAU3DCVISAB2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:CAU3DCVISAB-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$39.34
5
$35.11
10
$35.02
25
$33.07
50
$31.26
100
$31.18
250 +
$30.03
Click for Quote
Log in
to unlock special pricing