- Home ›
- All Products›
- C19LN515P-15-3F
Description
+
LCKC19 - NEMA 5-15P, 15A, 125V, 3ft
Search Keywords: C19LN515P153F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:L-COM
-
Part No:C19LN515P-15-3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$45.03
5
$40.18
10
$38.98
25
$37.85
50
$35.78
100
$34.83
250 +
$34.37
Click for Quote
Log in
to unlock special pricing